Reference Only
213650-1
Standard Circular Connector REC SKT 20-14 REV
Datasheet
213650-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 14 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 20 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Diameter | 23.37 mm | |
| Height | 29.92 mm | |
| Series | CPC | |
| Packaging | Each | |
| Housing Material | Polyamide (PA) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 1/4-18 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,102
On Order
1,102 expected 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.01 | $11,709.00 | |
| $12.88 | $23,184.00 | |
| $12.75 | $68,850.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG KIT REV 20-14
Sign in to add projects and notes