Reference Only

213605-7

Standard Circular Contacts 5015 PIN,24-20,TIN-LEAD,STRIP

Manufacturer:

Mfr Part:
213605-7

TTI Part:
213605-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size16
Contact MaterialBrass
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
Contact PlatingTin
Contact TypeStamped and Formed
SeriesMultimate Type III+
PackagingReel
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.324$1,296.00
Need more?

Associated Parts

206060-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 4 POSITION shell size 11
206429-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 4 POSITION shell size 11
788153-2 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 11-4 REV SEX
796094-2 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector 4P PLUG W/O CONTACTS
91542-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SHAT SIZE 16 III+
1977878-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector 11-4, Std Sex Plug Housing
2151669-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM062F120O00100 ASSY APPLICATOR TOOL
206516-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector CPC PLUG ASSEMBLY SIZE 11-4
Sign in to add projects and notes