Reference Only
213571-2
Standard Circular Connector PLUG KIT REV 20-14
Datasheet
213571-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 14 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 20 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Diameter | 26.54 mm | |
| Height | 29.97 mm | |
| Series | CPC | |
| Packaging | Kit | |
| Housing Material | Polyamide (PA) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,078In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.92 | $21.92 | |
| $21.70 | $65.10 | |
| $18.80 | $1,880.00 | |
| $18.62 | $3,724.00 | |
| $17.33 | $10,398.00 | |
| $15.76 | $15,760.00 | |
| $15.53 | $77,650.00 | |
| $13.22 | $330,500.00 |
Need more?
Associated Parts
Standard Circular Connector CPC RCPT 20-14
Standard Circular Connector REC SKT 20-14 REV
Sign in to add projects and notes