Reference Only

213500-1

Headers & Wire Housings RECPT 8 POWER

Manufacturer:

Mfr Part:
213500-1

TTI Part:
213500-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions8 Position
Pitch8 mm (0.315 in)
Number of Rows3 Row
Row Spacing7.77 mm (0.306 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesMetrimate
ApplicationWire-to-Panel, Wire-to-Wire
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$10.46$1,569.00
$9.36$5,616.00
Need more?

Associated Parts

318813-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes