Reference Only

2134441-2

USB Connectors Micro USB MID MOUNT TYPE REVERSE ASSY

Manufacturer:

Mfr Part:
2134441-2

TTI Part:
2134441-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductMicro USB Type B Connectors
GenderJack (Female)
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingGold
Product TypeUSB Connectors
SeriesDYNAMIC
Shell PlatingTin over Nickel
SubcategoryUSB Connectors
TradenameDYNAMIC SERIES

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes