Reference Only
2134078-1
EMI Gaskets, Sheets, Absorbers & Shielding SHILED FINGER 1210 EMBOSS PACKING
Datasheet
2134078-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Spring Finger | |
| Length | 2.25 mm | |
| Width | 1.05 mm | |
| Thickness | 1.2 mm | |
| Series | DYNAMIC | |
| Packaging | Reel | |
| Subcategory | EMI/RFI | |
| Tradename | DYNAMIC SERIES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |