Reference Only
2134055-1
Heavy Duty Power Connectors 4P 16.0MM PITCH SKT HOUSING ASSY
Datasheet
2134055-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | D-7000 | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 630 V | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Tray | |
| Tradename | DYNAMIC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 96 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.41 | $1,863.36 | |
| $10.12 | $1,943.04 | |
| $10.02 | $5,771.52 | |
| $9.92 | $25,712.64 | |
| $8.39 | $105,512.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes