Reference Only

213289-2

Rack & Panel Connectors V.35 PIN ASY RA 34P W/BRKT LF

Manufacturer:

Mfr Part:
213289-2

TTI Part:
213289-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductConnectors
Number of Positions34 Position
Mounting StylePanel
Termination StyleSolder
Contact MaterialBrass
Contact PlatingGold
SeriesM
PackagingTray
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameM SERIES/V.35

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 49 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 192 / Multiples: 12)
Quantity Unit PriceExt. Price
$96.93$18,610.56
$88.95$51,235.20
$88.07$101,456.64
Need more?
Available Regional Inventory
996 available now at ttieurope.com
Sign in to add projects and notes