Reference Only
2129320-3
HDMI, Displayport & DVI Connectors
Datasheet
2129320-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | Mini-Displayport | |
| Gender | Female | |
| Orientation | Right Angle | |
| Number of Positions | 20 Position | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Style | Panel Mount | |
| Packaging | Reel | |
| Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Shell Material | Stainless Steel | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,200 / Multiples: 3,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $4,736.00 | |
| $1.38 | $8,832.00 | |
| $1.26 | $16,128.00 | |
| $1.22 | $31,232.00 | |
| $1.15 | $58,880.00 | |
| $1.13 | $115,712.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes