Reference Only

212562-2

D-Sub Tools & Hardware CONN SVR,37 POS,AMPL

Manufacturer:

Mfr Part:
212562-2

TTI Part:
212562-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeConnector Saver
For Use WithAmplimite Series
PackagingEach
Description/Function37 positions, size 4
Length69.32 mm
Product TypeD-Sub Tools & Hardware
Series109
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

58In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$623.20$623.20
$617.03$1,234.06
$610.92$1,832.76
$604.87$3,024.35
$529.84$5,298.40
Need more?
Sign in to add projects and notes