Reference Only

212561-2

D-Sub Tools & Hardware CONN SAVER SZ 3 AMPLIMITE

Manufacturer:

Mfr Part:
212561-2

TTI Part:
212561-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeConnector Saver
For Use With109 Series
PackagingEach
GenderMale / Female
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$369.01$369.01
$362.55$725.10
$356.07$3,560.70
$352.54$8,813.50
$349.05$17,452.50
$319.20$31,920.00
$266.00$133,000.00
$242.35$242,350.00
Need more?
Sign in to add projects and notes