Reference Only
212560-2
D-Sub Adapters & Gender Changers CONN SAVER,15 POSN,A
Datasheet
212560-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $335.12 | $335.12 | |
| $331.80 | $1,659.00 | |
| $292.43 | $2,924.30 | |
| $276.56 | $6,914.00 | |
| $269.85 | $13,492.50 | |
| $266.84 | $26,684.00 | |
| $264.19 | $132,095.00 | |
| $261.58 | $261,580.00 |
Need more?
Sign in to add projects and notes