Reference Only
212559-2
D-Sub Tools & Hardware CONN SAVER 9P
Datasheet
212559-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Connector Saver | |
| For Use With | 109 Series | |
| Packaging | Each | |
| Gender | Male / Female | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
116In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $272.62 | $272.62 | |
| $241.25 | $2,412.50 | |
| $238.86 | $3,582.90 | |
| $229.49 | $6,884.70 | |
| $217.27 | $10,863.50 | |
| $214.40 | $21,440.00 | |
| $204.94 | $102,470.00 | |
| $194.99 | $194,990.00 |
Need more?
Sign in to add projects and notes