Reference Only
212447-2
D-Sub Tools & Hardware AMPLI PIN CONTASSY
Datasheet
212447-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock Kit | |
| For Use With | Amplimite Series | |
| Packaging | Each | |
| Gender | Female | |
| Length | 14.22 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Screw Plating | Passivated | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC-2A | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.26 | $36.26 | |
| $32.08 | $16,040.00 | |
| $29.23 | $29,230.00 |
Need more?
My Notes
Sign into see notes.