Reference Only

2120948-1

Circular Metric Connectors 4PIN FML REC SHL PWR

Manufacturer:

Mfr Part:
2120948-1

TTI Part:
2120948-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSolder
CodingT Coded
Current Rating12 A
Voltage Rating60 V
SeriesM12
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
GenderFemale
Insert / Contact GenderSocket
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$35.88$3,588.00
$35.18$10,554.00
$34.47$34,470.00
$33.79$168,950.00
Need more?

My Notes

Sign into see notes.