Reference Only
211904-1
Standard Circular Connector CMC DUST CAP SIZE 28
Datasheet
211904-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 28 | |
| Shell Material | Zinc | |
| Accessory Type | Cap (Dust) | |
| Diameter | 55.12 mm | |
| Height | 16.13 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
295In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.30 | $85.30 | |
| $84.45 | $253.35 | |
| $74.60 | $895.20 | |
| $71.23 | $1,923.21 | |
| $68.29 | $3,482.79 | |
| $67.26 | $8,071.20 | |
| $64.46 | $38,676.00 | |
| $63.71 | $68,806.80 |
Need more?
Associated Parts

Standard Circular Connector PLUG STANDARD 28-7
Sign in to add projects and notes