Reference Only

2118909-1

Antennas Wi-Fi 6E L120 mm MHF (Cabled PCB)

Manufacturer:

Mfr Part:
2118909-1

TTI Part:
2118909-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductPCB Antennas
TypeEmbedded
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11802.11, WLAN, WiFi, WiMAX, WiFi 6E
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM
Mechanical StylePCB Trace
Gain- 1.3 dBi, - 1.6 dBi, - 1.9 dBi
Impedance50 Ohms
VSWR2:1, 2.5:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency2.45 GHz, 5.5 GHz, 6.5 GHz
ApplicationWireless Application
Length40 mm
Width8 mm
Height1 mm
Cable Type115 mm RF1.13
PackagingEach
Cable Length120 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.