Reference Only
211883-5
D-Sub MIL Spec Connectors SCREW RETAINER KIT
Datasheet
211883-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Hardware | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 211883-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 7318155290 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,085In Stock
2,527 expected 22-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.97 | $16.97 |
Need more?
Sign in to add projects and notes