Reference Only

211882-1

Standard Circular Connector SIZE 11 PLUG

Manufacturer:

Mfr Part:
211882-1

TTI Part:
211882-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions4 Position
Contact GenderWithout Pin Contacts
Shell Size11
Mounting StyleFree Hanging
Shell MaterialThermoplastic (TP)
Height23.92 mm
SeriesCPC
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Thread Size5/8-24
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$7.06$6,354.00
$6.75$12,150.00
$6.68$36,072.00
Need more?

My Notes

Sign into see notes.