Reference Only
2118732-2
EMI Gaskets, Sheets, Absorbers & Shielding CRS, 38.10mmx50.80mm Std Shield Frame
Datasheet
2118732-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | Shielding Gaskets | |
| Mounting Style | SMD/SMT | |
| Length | 50.8 mm | |
| Width | 38.1 mm | |
| Thickness | 5.08 mm | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 170 / Multiples: 170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $163.20 | |
| $0.84 | $285.60 | |
| $0.82 | $418.20 | |
| $0.81 | $688.50 | |
| $0.80 | $1,224.00 | |
| $0.80 | $1,904.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes