Reference Only
2118729-2
EMI Gaskets, Sheets, Absorbers & Shielding CRS, 31.10mmx44.60mm Std Shield Cover
Datasheet
2118729-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | Shielding Gasket | |
| Mounting Style | SMD/SMT | |
| Length | 44.6 mm | |
| Width | 31.1 mm | |
| Thickness | 2 mm | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,460In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.344 | $20.64 | |
| $0.341 | $40.92 | |
| $0.302 | $308.04 | |
| $0.29 | $730.80 | |
| $0.287 | $2,583.00 | |
| $0.275 | $7,425.00 | |
| $0.272 | $14,688.00 | |
| $0.27 | $54,043.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes