Reference Only

2118726-2

EMI Gaskets, Sheets, Absorbers & Shielding CRS, 44.37mmx44.37mm Std Shield Frame

Manufacturer:

Mfr Part:
2118726-2

TTI Part:
2118726-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductShields
TypeShielding Gaskets
Mounting StyleSlot Mount
Length44.37 mm
Width44.37 mm
Thickness9.75 mm
PackagingReel
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7326901000
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 90)
Quantity Unit PriceExt. Price
$1.10$9,900.00
$1.09$29,430.00
$1.08$58,320.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.