Reference Only
2118724-2
EMI Gaskets, Sheets, Absorbers & Shielding CRS, 33.68mmx36.83mm Std Shield Frame
Datasheet
2118724-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | Shielding Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 36.83 mm | |
| Width | 33.68 mm | |
| Thickness | 5.08 mm | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7326901000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,486 / Multiples: 9,486)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.64 | $6,071.04 | |
| $0.563 | $16,021.85 | |
| $0.557 | $31,702.21 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes