Reference Only
2118719-2
EMI Gaskets, Sheets, Absorbers & Shielding CRS, 32.50mmx32.50mm Std Shield Cover
Datasheet
2118719-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | Shielding Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 32.5 mm | |
| Width | 32.5 mm | |
| Thickness | 2 mm | |
| Packaging | Each | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7326901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $2,151.00 | |
| $0.211 | $5,697.00 | |
| $0.197 | $10,638.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes