Reference Only
2118713-4
EMI Gaskets, Sheets, Absorbers & Shielding AL, 14.06mmx13.10mm Std Shield Cover
Datasheet
2118713-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | Shielding Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 14.06 mm | |
| Width | 13.1 mm | |
| Thickness | 2 mm | |
| Packaging | Each | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.411 | $3,699.00 | |
| $0.407 | $10,989.00 | |
| $0.403 | $21,762.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.