Reference Only

2118713-2

EMI Gaskets, Sheets, Absorbers & Shielding CRS, 14.06mmx13.10mm Std Shield Cover

Manufacturer:

Mfr Part:
2118713-2

TTI Part:
2118713-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductShields
TypeShielding Gaskets
Mounting StyleSlot Mount
Length14.06 mm
Width13.1 mm
Thickness2 mm
PackagingEach
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.202$1,818.00
$0.199$5,373.00
$0.196$10,584.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.