Reference Only

2118708-2

EMI Gaskets, Sheets, Absorbers & Shielding CRS, 26.21mmx26.21mm Standard Shield

Manufacturer:

Mfr Part:
2118708-2

TTI Part:
2118708-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductShields
TypeShielding Gaskets
Mounting StyleSlot Mount
Length26.21 mm
Width26.21 mm
Thickness5.08 mm
PackagingReel
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7326901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,240 / Multiples: 9,240)
Quantity Unit PriceExt. Price
$0.577$5,331.48
$0.571$15,828.12
$0.566$31,379.04
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes