Reference Only

2118707-4

EMI Gaskets, Sheets, Absorbers & Shielding AL, 16.5mmx16.5mm Standard Shield

Manufacturer:

Mfr Part:
2118707-4

TTI Part:
2118707-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductShields
TypeShielding Gaskets
Mounting StyleSlot Mount
Length16.5 mm
Width16.5 mm
Thickness3.6 mm
PackagingReel
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7326901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,900 / Multiples: 9,900)
Quantity Unit PriceExt. Price
$0.602$5,959.80
$0.596$17,701.20
$0.59$35,046.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.