Reference Only
2118707-2
EMI Gaskets, Sheets, Absorbers & Shielding CRS, 16.5mmx16.5mm Standard Shield
Datasheet
2118707-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | Shielding Gasket | |
| Mounting Style | Slot Mount | |
| Length | 16.5 mm | |
| Width | 16.5 mm | |
| Thickness | 3.6 mm | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,900 / Multiples: 9,900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.41 | $4,059.00 | |
| $0.356 | $10,573.20 | |
| $0.353 | $20,968.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes