Reference Only

2118706-4

EMI Gaskets, Sheets, Absorbers & Shielding AL, 13.66mmx12.70mm Standard Shield

Manufacturer:

Mfr Part:
2118706-4

TTI Part:
2118706-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductShields
TypeShielding Gaskets
Mounting StyleSlot Mount
Length13.66 mm
Width12.7 mm
Thickness2.54 mm
PackagingReel
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529909800
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,200 / Multiples: 7,200)
Quantity Unit PriceExt. Price
$0.50$3,600.00
$0.495$14,256.00
$0.49$24,696.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.