Reference Only
2118706-2
EMI Gaskets, Sheets, Absorbers & Shielding CRS, 13.66mmx12.70mm Standard Shield
Datasheet
2118706-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | Shielding Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 13.66 mm | |
| Width | 12.7 mm | |
| Thickness | 2.54 mm | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.323 | $290.70 | |
| $0.32 | $576.00 | |
| $0.311 | $839.70 | |
| $0.308 | $1,386.00 | |
| $0.305 | $2,196.00 | |
| $0.302 | $4,620.60 | |
| $0.299 | $7,265.70 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.