Reference Only
211870-2
Standard Circular Connector SLG CAP PLASTIC 13
Datasheet
211870-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cap (Sealing Cap) | |
| Series | CPC | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
645In Stock
5,600 expected on from 04-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.54 | $27.70 | |
| $5.47 | $54.70 | |
| $5.41 | $81.15 | |
| $5.34 | $133.50 | |
| $4.85 | $242.50 | |
| $4.63 | $463.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Connector PLUG 7 PIN shell size 13

Standard Circular Connector 13-9 CPC PLUG SLD
Sign in to add projects and notes