Reference Only
2118651-6
RF Cable Assemblies CABLE ASY UMCC GEN1 GEN1, 1.13,Grey,90MM
Datasheet
2118651-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | UMCC | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | UMCC | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Right Angle | |
| Cable Length | 90 mm (3.543 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Cable Type | 1.13 mm Coax | |
| Jacket Color | Gray | |
| Packaging | Each | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $5,400.00 | |
| $0.89 | $10,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.