Reference Only
211825-2
Standard Circular Connector RECPT F.H. 23-13M
Datasheet
211825-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 13 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyamide (PA) | |
| Diameter | 36.53 mm | |
| Height | 38.23 mm | |
| Series | CPC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
319In Stock
100 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.44 | $11.44 | |
| $10.88 | $54.40 | |
| $9.90 | $99.00 | |
| $9.28 | $232.00 | |
| $8.02 | $4,010.00 | |
| $7.52 | $7,520.00 | |
| $7.44 | $37,200.00 | |
| $7.35 | $73,500.00 |
Need more?
Associated Parts
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, RED

Standard Circular Connector PLUG 23-13M
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, YELLOW
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, ORANGE
Sign in to add projects and notes