Reference Only
211825-1
Standard Circular Connector RECPT SQUARE 23-13M
Datasheet
211825-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Without Pin Contacts | |
| Diameter | 36.53 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 44.45 mm | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Mounting Holes | |
| Mounting Style | Panel | |
| Number of Positions | 13 Position | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Product | Receptacles | |
| Series | CPC | |
| Shell Material | Polyamide (PA) | |
| Shell Size | 23 | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
146In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.38 | $14.76 | |
| $7.30 | $73.00 | |
| $6.40 | $192.00 | |
| $6.26 | $313.00 | |
| $5.49 | $549.00 | |
| $5.43 | $1,357.50 | |
| $5.36 | $2,680.00 | |
| $5.01 | $5,010.00 |
Need more?
Associated Parts
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, RED

Standard Circular Connector PLUG 23-13M
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, YELLOW
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, ORANGE
Sign in to add projects and notes