Reference Only
211824-1
Standard Circular Connector PLUG 23-13M
Datasheet
211824-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 13 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyamide (PA) | |
| Height | 45.42 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.16 | $14.16 | |
| $14.01 | $350.25 | |
| $11.19 | $1,119.00 | |
| $11.07 | $2,214.00 | |
| $10.95 | $3,285.00 | |
| $10.83 | $5,415.00 | |
| $10.71 | $10,710.00 | |
| $10.60 | $53,000.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 23-16M

Standard Circular Connector R/A CABLE CLAMP 23

Standard Circular Connector RECPT SQUARE 23-13M

Standard Circular Connector HEAT SHRINK BOOT 23

Standard Circular Connector SLG CAP 23

Standard Circular Connector RECPT F.H. 23-13M

Standard Circular Connector 23-XX R/A CBL CLMP

Circular MIL Spec Strain Reliefs & Adapters COUPLING RING SZ 23

Standard Circular Connector FLANGE FOR PLUG 23
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, BLACK
Sign in to add projects and notes