Reference Only

2118059-1

Antennas WIMAX SINGLE BAND PCB ANTENNA

Manufacturer:

Mfr Part:
2118059-1

TTI Part:
2118059-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypeEmbedded
Minimum Frequency2.3 GHz
Maximum Frequency3.8 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - Cellular, NBIoT, LTE4G, Cellular (NBIoT, LTE)
Protocol - WiFi - 802.11802.11, WLAN, WiFi, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM
Mechanical StylePCB Trace
Gain4 dBi
Impedance50 Ohms
VSWR3:1
Power Rating3 W
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz
ApplicationCellular Application, Wireless Application
Length30.6 mm
Width36.85 mm
Height0.304 mm
Cable Type350 mm RF1.37 mm
PackagingEach
Cable Length350 mm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.