Reference Only
211768-1
Standard Circular Connector PLUG 9 POSITION shell size 17
Datasheet
211768-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 17 | |
| Mounting Style | Free Hanging | |
| Shell Material | Nylon | |
| Diameter | 26.67 mm | |
| Height | 34.26 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,160In Stock
19,640 expected on from 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.24 | $41.20 | |
| $8.15 | $81.50 | |
| $8.06 | $120.90 | |
| $7.56 | $189.00 | |
| $7.48 | $374.00 | |
| $7.40 | $740.00 | |
| $7.31 | $3,655.00 | |
| $7.23 | $7,230.00 |
Need more?
Associated Parts

Standard Circular Connector RECEPTACLE 9 PIN shell size 17
Standard Circular Connector STD CABLE CLAMP 17

Standard Circular Contacts SOCKET CONTACT GOLD

Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN

Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN

Standard Circular Contacts PIN CONTACT

Standard Circular Contacts PIN CONTACT 18-16AWG BRIGHT TIN

Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN

Standard Circular Contacts GOLD PIN 18-16 AWG

Standard Circular Contacts GOLD SOCKET 18-16
Sign in to add projects and notes