Reference Only
211767-2
Standard Circular Connector 17-9 CPC RECEPT
Datasheet
211767-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 17 | |
| Mounting Style | Panel | |
| Shell Material | Nylon | |
| Diameter | 26.67 mm | |
| Height | 36.45 mm | |
| Series | CPC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Type | Flange with Mounting Holes | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
819
On Order
819 expected on from 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.88 | $16.88 | |
| $14.27 | $356.75 | |
| $13.86 | $693.00 | |
| $12.30 | $3,075.00 | |
| $12.17 | $4,259.50 | |
| $11.42 | $5,710.00 | |
| $10.70 | $10,700.00 | |
| $10.50 | $52,500.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 17
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, YELLOW
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, ORANGE
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, RED
My Notes
Sign into see notes.