Reference Only
211767-1
Standard Circular Connector RECEPTACLE 9 PIN shell size 17
Datasheet
211767-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 17 | |
| Mounting Style | Panel | |
| Shell Material | Nylon | |
| Diameter | 26.67 mm | |
| Height | 36.45 mm | |
| Series | CPC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Mounting Holes | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
742In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.67 | $15.34 | |
| $6.39 | $319.50 | |
| $6.00 | $600.00 | |
| $5.93 | $889.50 | |
| $5.86 | $2,051.00 | |
| $5.79 | $4,053.00 | |
| $5.73 | $6,016.50 | |
| $5.66 | $29,715.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 17
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, YELLOW
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, ORANGE
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, RED
Sign in to add projects and notes