Reference Only
211766-1
Standard Circular Connector PLUG 9 POSITION shell size 17
Datasheet
211766-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 17 | |
| Mounting Style | Free Hanging | |
| Shell Material | Nylon | |
| Diameter | 26.67 mm | |
| Height | 34.26 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
270In Stock
1,200 expected 25-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.23 | $102.30 | |
| $8.97 | $179.40 | |
| $8.87 | $443.50 | |
| $8.78 | $878.00 | |
| $8.70 | $1,305.00 | |
| $8.61 | $2,152.50 | |
| $8.52 | $4,260.00 | |
| $8.44 | $8,440.00 |
Need more?
Associated Parts
Standard Circular Connector STD CABLE CLAMP 17

Standard Circular Contacts SOCKET CONTACT GOLD

Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN

Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN

Standard Circular Contacts PIN CONTACT

Standard Circular Contacts PIN CONTACT 18-16AWG BRIGHT TIN

Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN

Standard Circular Contacts GOLD PIN 18-16 AWG

Standard Circular Contacts GOLD SOCKET 18-16

Standard Circular Contacts GOLD PIN 18-14 AWG
Sign in to add projects and notes