Reference Only
211600-2
Rack & Panel Connectors DST CVR SZ 2 NIC 600
Datasheet
211600-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Accessories | |
| Series | ARINC 600 | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
1,700 expected on from 10-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.69 | $5.69 | |
| $4.74 | $118.50 | |
| $4.53 | $226.50 | |
| $4.48 | $448.00 | |
| $4.42 | $663.00 | |
| $4.37 | $1,092.50 | |
| $4.32 | $2,160.00 |
Need more?
My Notes
Sign into see notes.