Reference Only

211595-1

D-Sub MIL Spec Connectors ASSM PLUG 78 POS

Manufacturer:

Mfr Part:
211595-1

TTI Part:
211595-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub MIL Spec Connectors
GenderMale
Number of Positions78 Position
Number of Rows4 Row
Termination StyleSMD/SMT
Mounting AngleStraight
Contact PlatingGold
Shell Size5
PackagingEach
Contact MaterialCopper Alloy
Insulation MaterialDiallyl Phthalate
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

0In Stock

31
On Order
31 expected 24-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$175.29$4,382.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes