Reference Only
211431-4
Rack & Panel Connectors SKT CONT
Datasheet
211431-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Number of Positions | 4 Position | |
| Mounting Style | PCB | |
| Housing Material | Thermoplastic | |
| Series | ARINC 600 | |
| Packaging | Tray | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.43 | $8,860.00 | |
| $4.30 | $21,500.00 | |
| $4.12 | $41,200.00 | |
| $4.03 | $100,750.00 | |
| $3.52 | $176,000.00 |
Need more?
Sign in to add projects and notes