Reference Only
211401-1
Standard Circular Connector RECEPTACLE 7 PIN shell size 13
Datasheet
211401-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 7 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 13 | |
| Mounting Style | Panel | |
| Shell Material | Nylon | |
| Diameter | 20.62 mm | |
| Height | 32.53 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Mounting Holes | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 3/4-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13,986In Stock
40,000 expected on from 22-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.76 | $17.52 | |
| $8.27 | $33.08 | |
| $8.17 | $81.70 | |
| $7.33 | $219.90 | |
| $7.18 | $359.00 | |
| $6.96 | $696.00 | |
| $6.74 | $3,370.00 | |
| $6.67 | $6,670.00 |
Need more?
Associated Parts
Standard Circular Connector PLUG 7P shell size 13
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 13 RECP, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 13 RECP, RED
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 13 RECP, YELLOW
Sign in to add projects and notes