Reference Only
211399-1
Standard Circular Connector PLUG 7P shell size 13
Datasheet
211399-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 7 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 13 | |
| Mounting Style | Free Hanging | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 20.62 mm | |
| Height | 22.07 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 3/4-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,656In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.64 | $17.28 | |
| $8.26 | $33.04 | |
| $7.62 | $76.20 | |
| $7.53 | $150.60 | |
| $6.56 | $1,640.00 | |
| $6.48 | $4,536.00 | |
| $6.36 | $8,904.00 | |
| $6.29 | $35,224.00 |
Need more?
Associated Parts

Standard Circular Connector RECEPTACLE 7 PIN shell size 13

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Contacts PIN CONTACT 12-14AWG gold

Standard Circular Contacts PIN CONTACT 10-8AWG gold

Standard Circular Connector 13-XX FLANGE SEAL

Standard Circular Connector FLANGE FOR PLUG 13

Standard Circular Contacts POWERBAND SCKT 8-10
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, ORANGE

Standard Circular Connector RECEPT SZ 13-7 CPC
Sign in to add projects and notes