Reference Only
2112D9NE
Time Delay & Timing Relays 2112D9NE
Datasheet
2112D9NE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 28 VDC | |
| Packaging | Each | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2112D9NE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,154.76 | $10,773.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes