Reference Only

2112323-1

Automotive Connectors SINGLE WIRE SEAL MT 2,VT

Manufacturer:

Mfr Part:
2112323-1

TTI Part:
2112323-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StyleCable Mount / Free Hanging
Wire Gauge Max15 AWG
ColorOrange
SeriesHeavy Duty Sealed Connector
PackagingEach
MaterialSilicone
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.04$800.00
$0.0395$3,950.00
$0.039$7,800.00
$0.0385$15,400.00
$0.0381$38,100.00
Need more?

My Notes

Sign into see notes.