Reference Only
2112303-1
Automotive Connectors PROTECTION CAP, FOR REC.HSG GROUP E
Datasheet
2112303-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Number of Positions | 18 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP67 | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
700 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $6.54 | |
| $2.15 | $21.50 | |
| $2.13 | $53.25 | |
| $2.11 | $211.00 | |
| $2.09 | $522.50 | |
| $2.07 | $1,449.00 | |
| $2.05 | $2,870.00 |
Need more?
My Notes
Sign into see notes.