Reference Only
2112302-1
Automotive Connectors PROTECTION CAP, FOR REC.HSG GROUP D
Datasheet
2112302-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Cover | |
| Number of Positions | 8 Position, 10 Position, 12 Position | |
| Sealed / Unsealed | Unsealed | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| IP Rating | IP67 | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
990
On Order
990 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $1,940.00 | |
| $1.87 | $7,480.00 |
Need more?
Sign in to add projects and notes